Hewlett Packard CN045AE Black Ink Cartridge
- RS Stock No.:
- 358-737
- Mfr. Part No.:
- CN045AE
- Brand:
- Hewlett Packard
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 358-737
- Mfr. Part No.:
- CN045AE
- Brand:
- Hewlett Packard
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Product Type | Ink Cartridge | |
| Cartridge Model | CN045AE | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Product Type Ink Cartridge | ||
Cartridge Model CN045AE | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Hewlett Packard 950XL High Yield Black Original Ink Cartridge Count on professional quality business documents that will impress customers. Page after page, documents and marketing materials will stand out with crisp black text.
Resist smearing and water
Resist fading overtime
Related links
- Hewlett Packard 950XL Black Ink Cartridge
- Hewlett Packard 364 Photo Black Ink Cartridge
- Hewlett Packard 336 Black Ink Cartridge
- Hewlett Packard 3YL80AE Black Ink Cartridge
- Hewlett Packard N9K06AE Black Ink Cartridge
- Hewlett Packard F6U68AE Black Ink Cartridge
- Hewlett Packard T6N02AE Black Ink Cartridge
- Hewlett Packard 21 Black Ink Cartridge
