ABB Female 5 way Threaded to Male 5 way M12 5 Sensor Actuator Cable, 6 m

Subtotal (1 unit)*

$154.35

(exc. GST)

$169.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.35

*price indicative

RS Stock No.:
176-0049
Mfr. Part No.:
2TLA020056R2200 M12-C612
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Sensor Actuator Cable

Series

M12-C612

Cable Length

6m

Number of Contacts A

5

Connector Type A

Threaded

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12 5

Number of Contacts B

5

Standards/Approvals

CE

6 m cable 5 x 0,34 mm2 + shield with straight M12-5 female + male connectors. Shield connected to pin3 (0V) on male connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy