RS PRO Male 8 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 154-7755
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$115.41
(exc. GST)
$126.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $115.41 | - |
| 5 - 24 | $110.79 | 4% |
| 25 + | $91.18 | 20% |
*price indicative
- RS Stock No.:
- 154-7755
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Stainless Steel | |
| Cable Length | 5m | |
| Number of Contacts A | 8 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material Stainless Steel | ||
Cable Length 5m | ||
Number of Contacts A 8 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals CSA, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
RS Pro Food and Beverage Cable Assembly
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.
The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• CSA and Eurolab approved
• Self-Securing Screw Thread
• IP65, IP66K, IP67, IP68 When Tightened
• A-Coded
• Flame Retardant UL 1581 VW1 / CSA FT1
- RS Stock No. 1547738
Each
$122.74
- RS Stock No. 1547754
Each
$55.34
- RS Stock No. 1547717
Each
$67.35
- RS Stock No. 1747872
Each
$150.06
Related links
- RS PRO Male 8 way Right Angle to Male Free End Sensor Actuator Cable, 5 m
- RS PRO Male 8 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Male 8 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 8 way Straight to Male Straight 5 m
- RS PRO Male 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 8 way Right Angle to Male Free End Sensor Actuator Cable, 10 m












