RS PRO Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$150.06

(exc. GST)

$165.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$150.06-
5 - 24$142.584%
25 +$135.449%

*price indicative

RS Stock No.:
174-7872
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Jacket Colour

Grey

Jacket Material

PUR

Cable Length

5m

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

8

Connector Type B

Unterminated

Voltage

30V ac, 30V ac

IP Rating

IP65, IP66K, IP67

Standards/Approvals

cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL

COO (Country of Origin):
DE
M12, 8 pole, 90°, female connector to open ended PUR lead, 5 Metres

Knurled and hexagonal combination nut ensures secure connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy