Bulgin Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1 m

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
144-6839
Mfr. Part No.:
PXPPVC12RAF08ACL010PVC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Sensor Actuator Cable

Series

M12

Jacket Colour

Black

Jacket Material

PUR

Cable Length

1m

Connector Type A

Right Angle

Number of Contacts A

8

Connector Gender A

Female

Number of Contacts B

8

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

COO (Country of Origin):
CN
Bulgin’s M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.

Reliable industry standard screw locking mechanism

IP67 degree of protection

A, B and D Coded versions

Field installable, cable and panel mount options

Plastic and metal options variants

Straight and right angled forms

Overmolded PVC or PUR cable connectors

Shielded options

Pole variants from 3 – 12

M12 Right Angled Female

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy