Bulgin Male 4 way Right Angle to Unterminated M8 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 144-6733
- Mfr. Part No.:
- PXPPVC08RAM04ACL010PVC
- Brand:
- Bulgin
Get a bulk buy discount
Add 5 more to save $22.15
View bulk pricing optionsSubtotal (1 unit)*
$44.59
(exc. GST)
$49.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.59 | - |
| 5 + | $40.16 | $22.15 |
*price indicative
- RS Stock No.:
- 144-6733
- Mfr. Part No.:
- PXPPVC08RAM04ACL010PVC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M8 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1m | |
| Jacket Material | PUR, TPU, PVC | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M8 | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M8 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 1m | ||
Jacket Material PUR, TPU, PVC | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M8 | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
Bulgins M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications. These compact connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Right Angled Male
Related links
- Bulgin Male 4 way Straight to Unterminated 34 way Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Right Angle to Unterminated M8 Sensor Actuator Cable, 1 m
- Siemens Male 4 way Right Angle to Female 4 way M8 Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M8 1 m
- TE Connectivity Male 4 way M8 1 m
- Bulgin Male Right Angle to 4 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 1 m
- Bulgin Male 4 way Straight to Unterminated Sensor Actuator Cable
