Bulgin Male 5 way Straight to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 144-6712
- Mfr. Part No.:
- PXMBNI08FPM05BFL001
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.41
(exc. GST)
$54.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $49.41 |
| 5 + | $44.46 |
*price indicative
- RS Stock No.:
- 144-6712
- Mfr. Part No.:
- PXMBNI08FPM05BFL001
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M8 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Thermoplastic Polyurethane, Polyvinyl Chloride, Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M8 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Thermoplastic Polyurethane, Polyvinyl Chloride, Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding B | ||
- COO (Country of Origin):
- CN
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Front Panel Mounting Male
Available in 3, 4 and 5 poles
Flying lead termination
Front panel mounting M8
Mates with Flex Inline Body connectors
Mates with Flex Body connectors
Related links
- Bulgin Male 5 way Straight to Unterminated Sensor Actuator Cable
- Bulgin Male 5 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Male 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
- Bulgin Male 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5000 mm
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm
