TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 186-0393
- Distrelec Article No.:
- 303-18-745
- Mfr. Part No.:
- T4161120005-005
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$61.29
(exc. GST)
$67.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $61.29 | - |
| 10 - 49 | $59.75 | 2% |
| 50 + | $58.26 | 4% |
*price indicative
- RS Stock No.:
- 186-0393
- Distrelec Article No.:
- 303-18-745
- Mfr. Part No.:
- T4161120005-005
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T416 | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T416 | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
Our M12 A-code Male Straight Pigtails are offered in 2 up to 8 positions, in PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Dust and waterproof
Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
Key options: A coded
M12 Positions: 2, 3, 4, 5 & 8 poles
M8 Positions: 3 & 4 poles
M8 & M12 single ended cable assemblies
M8 & M12 double ended cable assemblies
M8 to M12 cable assemblies
Cable length options: 0.5 m, 1 m, 1.5 m, 3 m, 5 m,7 m,and 10 m
M12 Cable Assemblies are sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection
Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.
Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO
Application
Industrial Communications
Industrial Machinery
Industrial automation
Robotics
Machine tools
Semiconductor manufacturing
Manufacturing of solenoid and sensor valves
Process control systems
Vision systems
Electronics manufacturing
Related links
- TE Connectivity Male 5 way M12 to 5 way Sensor Actuator Cable, 5000 mm
- TE Connectivity Male/Female 5 way M12 Straight Sensor Actuator Cable, 5000 mm
- TE Connectivity Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5000 mm
- TE Connectivity Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5000 mm
- TE Connectivity Male 4 way M8 5000 mm
- TE Connectivity Male 4 way M8 5000 mm
- TE Connectivity Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 5000 mm
- TE Connectivity Male 8 way M12 to 8 way Sensor Actuator Cable, 5000 mm
