SICK Female 4 way M12 to Sensor Actuator Cable, 2 m
- RS Stock No.:
- 121-2741
- Mfr. Part No.:
- DOL-1204-G02MRN
- Brand:
- SICK
Subtotal (1 unit)*
$62.05
(exc. GST)
$68.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $62.05 |
*price indicative
- RS Stock No.:
- 121-2741
- Mfr. Part No.:
- DOL-1204-G02MRN
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | IMF | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Voltage | 30V | |
| Standards/Approvals | Ecolab, EN 60529, EN 60947-5-2, FDA, ISO 20653:2013-03 | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series IMF | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polypropylene | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Voltage 30V | ||
Standards/Approvals Ecolab, EN 60529, EN 60947-5-2, FDA, ISO 20653:2013-03 | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- DE
DOL Series Sensor Connection Leads
Sick professional range of DOL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.
Sick Sensor Cables & Accessories
Related links
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 2 m
- SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 2 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 2 m
- SICK Female 12 way M12 2 m
- SICK Female 12 way M12 2 m
