SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 225-2965
- Mfr. Part No.:
- DOL-1204-L02MRN
- Brand:
- SICK
Subtotal (1 unit)*
$72.98
(exc. GST)
$80.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $72.98 |
*price indicative
- RS Stock No.:
- 225-2965
- Mfr. Part No.:
- DOL-1204-L02MRN
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polypropylene | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 24V | |
| IP Rating | IP69K | |
| Standards/Approvals | Ecolab | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polypropylene | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 24V | ||
IP Rating IP69K | ||
Standards/Approvals Ecolab | ||
- COO (Country of Origin):
- DE
Connectivity for hygienic and washdown zones
Feature & Benefits
Consistent use of FDA approved materials
Hygienic design based on EHEDG recommendations.
Designed with very smooth surfaces and no gaps to prevent dirt getting trapped.
Very high temperature resistance: –40 °C ... +105 °C
Suitable for drag chains
Resistant to lactic acid, microbes and hydrolysis
Related links
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 2 m
- SICK Female 4 way M12 to Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 2 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 12 way M12 2 m
