SICK Female 3 way M8, Straight to 3 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 123-0406
- Mfr. Part No.:
- DOL-0803-G02MRN
- Brand:
- SICK
Subtotal (1 unit)*
$52.94
(exc. GST)
$58.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $52.94 |
*price indicative
- RS Stock No.:
- 123-0406
- Mfr. Part No.:
- DOL-0803-G02MRN
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Polypropylene | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | Ecolab | |
| IP Rating | IP67, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Polypropylene | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals Ecolab | ||
IP Rating IP67, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- DE
DOL Series Sensor Connection Leads
Sick professional range of DOL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.
Sick Sensor Cables & Accessories
Related links
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 25 m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M8 2 m
