SICK Female 4 way M8, Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 123-0407
- Mfr. Part No.:
- DOL-0804-G02MRN
- Brand:
- SICK
Subtotal (1 unit)*
$57.20
(exc. GST)
$62.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.20 |
*price indicative
- RS Stock No.:
- 123-0407
- Mfr. Part No.:
- DOL-0804-G02MRN
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL-0804-G02MRN | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Polypropylene | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | Ecolab | |
| IP Rating | IP67, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL-0804-G02MRN | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Polypropylene | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals Ecolab | ||
IP Rating IP67, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- DE
DOL Series Sensor Connection Leads
Sick professional range of DOL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.
Sick Sensor Cables & Accessories
Related links
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 to Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 2 m
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
