Molex Female 4 way 3/8 in Bradpower D-Size to Free End Cordset, 10 m
- RS Stock No.:
- 817-479
- Mfr. Part No.:
- 1300630234
- Brand:
- Molex
N
Subtotal (1 unit)*
$847.31
(exc. GST)
$932.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $847.31 |
*price indicative
- RS Stock No.:
- 817-479
- Mfr. Part No.:
- 1300630234
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130063 | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | 3/8 in Bradpower D-Size | |
| Connector Type B | Free End | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130063 | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A 3/8 in Bradpower D-Size | ||
Connector Type B Free End | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex cordset is a robust solution designed to facilitate seamless connections in various industrial applications, ensuring reliability with its Durable construction and thoughtful design.
Active status ensures immediate availability for procurement
Constructed with a TPE cable jacket for enhanced durability
IP67 rating provides protection against dust and water ingress
Features a 10 AWG wire size for optimal current handling
Maximum voltage capability of 600V AC/DC ensures versatility
Related links
- Molex Female 19 way Cordset to 0 way Free End Cordset, 10 m
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 10 mm
- Molex Male 5 way Cordset to 0 way Free End Cordset, 10 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 10 m
- Molex Female 4 way M12 Straight 10 m
- Molex Female 4 way M8 10 m
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 25 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 35 mm
