Molex Female 4 way M12, M12, Straight, Straight to Female Right Angle Plug Cordset, 10 m
- RS Stock No.:
- 323-806
- Distrelec Article No.:
- 301-35-968
- Mfr. Part No.:
- 1200652254
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$78.39
(exc. GST)
$86.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $78.39 | - |
| 10 + | $72.11 | 8% |
*price indicative
- RS Stock No.:
- 323-806
- Distrelec Article No.:
- 301-35-968
- Mfr. Part No.:
- 1200652254
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Cordset | |
| Jacket Material | TPU | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Right Angle Plug | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Cordset | ||
Jacket Material TPU | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 4 | ||
Connector Type B Right Angle Plug | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Molex Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (Straight) to Pigtail, 22 AWG, Black TPU WSOR Cable, 10m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
