Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 35 mm
- RS Stock No.:
- 814-908
- Mfr. Part No.:
- 1300640499
- Brand:
- Molex
N
Subtotal (1 unit)*
$2,092.21
(exc. GST)
$2,301.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,092.21 |
*price indicative
- RS Stock No.:
- 814-908
- Mfr. Part No.:
- 1300640499
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130064 | |
| Product Type | Industrial Circular Connector Cordset | |
| Jacket Colour | Black | |
| Cable Length | 35mm | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 3 | |
| Connector Type A | 3/8 in Bradpower D-Size | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130064 | ||
Product Type Industrial Circular Connector Cordset | ||
Jacket Colour Black | ||
Cable Length 35mm | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 3 | ||
Connector Type A 3/8 in Bradpower D-Size | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 600V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex double-ended cordset facilitates reliable electrical connections with robust performance, featuring male and female connectors designed for seamless integration in diverse industrial environments.
Designed for a maximum current of 32.0A and voltage of 600V AC/DC
Constructed with a Durable TPE jacket, ensuring resilience against environmental factors
Features an IP67 rating, providing superior protection against dust and water ingress
Includes a threaded coupling style for secure connector attachment
Comes in a substantial 35.0m length, suitable for extensive applications
Related links
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 6 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 25 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 20 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 4.0 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 10 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 15 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 30 mm
- Molex Male 3 way 7/8 In Circular to Female 3 way 7/8 in Cordset, 0.5 m
