Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 10 m

Subtotal (1 unit)*

$673.36

(exc. GST)

$740.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$673.36

*price indicative

RS Stock No.:
815-446
Mfr. Part No.:
1200661758
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120066

Jacket Colour

Yellow

Jacket Material

TPE

Cable Length

10m

Connector Type A

Cordset

Connector Gender A

Female

Number of Contacts A

4

Connector Gender B

Male

Connector Type B

M12 Micro Change

Number of Contacts B

4

Voltage

250V

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
MX
The Molex cable assembly is designed for seamless connectivity, ensuring reliability for various applications. This product enhances communication efficiency, providing a robust solution for diverse industrial needs.

Compatible with multiple connection types for versatility

Engineered for optimal signal integrity across distances

Constructed with Durable materials to withstand operational demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy