Molex Female 8 way Cordset to 0 way Free End Cordset, 5 m
- RS Stock No.:
- 815-449
- Mfr. Part No.:
- 1200698601
- Brand:
- Molex
N
Subtotal (1 pack of 5 units)*
$418.07
(exc. GST)
$459.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $418.07 | $83.614 |
*price indicative
- RS Stock No.:
- 815-449
- Mfr. Part No.:
- 1200698601
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120069 | |
| Product Type | Cordset | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | Cordset | |
| Connector Type B | Free End | |
| Number of Contacts B | 0 | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120069 | ||
Product Type Cordset | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A Cordset | ||
Connector Type B Free End | ||
Number of Contacts B 0 | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- PL
The Molex Single-Ended Cordset is engineered to connect devices in industrial applications. Featuring a robust design, it ensures reliable performance and flexibility in various settings where space and efficiency are crucial.
IP67 rating ensures protection against dust and water ingress
Constructed with a thermoplastic polyurethane (TPU) cable jacket for durability
Eight poles support a maximum current of 2.0A and voltage up to 30V
Flexible 5.0m length provides extended reach for connecting equipment
Knurled hexnut coupling style allows for secure connections
Related links
- Molex Male 4 way Cordset to 0 way Free End Cordset, 5 m
- Molex Female 8 way Cordset to 0 way Free End Cordset, 0.3 m
- Molex Female 19 way Cordset to 0 way Free End Cordset, 10 m
- Molex Male 4 way Cordset to 0 way Free End Cordset, 0.6 m
- Molex Male 5 way Cordset to 0 way Free End Cordset, 10 m
- Molex Male 4 way Cordset to 0 way Free End Cordset, 3 m
- Molex Female 4 way M12 Micro Change to Male 0 way Free End Cordset, 2 m
- Molex Female 12 way Mini-Change to 0 way Free End Cordset, 1 m
