Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 305 mm
- RS Stock No.:
- 787-158
- Mfr. Part No.:
- 1200700252
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 20 units)*
$777.13
(exc. GST)
$854.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $777.13 | $38.857 |
*price indicative
- RS Stock No.:
- 787-158
- Mfr. Part No.:
- 1200700252
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120070 | |
| Product Type | Cable Assembly | |
| Cable Length | 305mm | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Micro-Change Ultra Lock | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120070 | ||
Product Type Cable Assembly | ||
Cable Length 305mm | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Micro-Change Ultra Lock | ||
Voltage 250V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial connector is designed for reliable connectivity in demanding environments. Its robust construction ensures durability and performance, making it suitable for various industrial applications.
Offers high-speed internal I/O for improved data transmission
Built to withstand harsh conditions, ensuring long-lasting reliability
Features diverse connector options, facilitating versatile applications
Designed for easy installation, reducing setup time and complexity
Meets stringent industrial standards for optimal performance
Related links
- Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 2 m
- Molex Male 3 way Micro-Change Ultra Lock to Cable Assembly, 0.3 m
- Molex Female 5 way Micro-Change Ultra Lock to Cable Assembly, 2 m
- Molex Female 5 way Micro-Change Ultra Lock to Male 5 way Threaded Cable Assembly, 1.5 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.305 m
- Molex Female 4 way Micro-Change Ultra Lock to Cable Assembly, 0.3 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 0.305 m
- Molex Female 2 way Micro-Change Ultra Lock to Pigtail Cable Assembly, 1.83 m
