Molex Female 4 way Nano-Fit to Male 4 way M12 Micro Change Cordset, 2 m
- RS Stock No.:
- 815-455
- Mfr. Part No.:
- 1200868556
- Brand:
- Molex
N
Subtotal (1 pack of 3 units)*
$432.13
(exc. GST)
$475.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $432.13 | $144.043 |
*price indicative
- RS Stock No.:
- 815-455
- Mfr. Part No.:
- 1200868556
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120086 | |
| Product Type | Cordset | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Connector Type A | Nano-Fit | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 4 | |
| Voltage | 60V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120086 | ||
Product Type Cordset | ||
Cable Length 2m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Connector Type A Nano-Fit | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 4 | ||
Voltage 60V ac | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex cable assembly offers a robust solution for reliable connections with a Durable TPE yellow jacket, designed for optimal performance in various electrical environments.
Rated for 60V AC and 75V DC operation
Provides Amperage rating up to 4A to ensure efficient power transmission
Constructed from high-quality materials including brass, copper alloy, and TPE for longevity
Features IP67 protection class for dust and water resistance
Related links
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Female 4 way M12 Micro Change to Male 0 way Free End Cordset, 2 m
- Molex Male 4 way M12 2 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 10 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 0.6 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- Molex Male 4 way Cordset to Female 4 way M12 Micro Change Cordset, 5 m
