Molex Male 4 way M12, Right Angle to Male 4 way M12 Micro Change Cordset, 2 m
- RS Stock No.:
- 508-471
- Mfr. Part No.:
- 1201080200
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
$379.32
(exc. GST)
$417.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $379.32 | $126.44 |
*price indicative
- RS Stock No.:
- 508-471
- Mfr. Part No.:
- 1201080200
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Cordset | |
| Cable Length | 2m | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 Micro Change | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | chemSHERPA (xml), EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Cordset | ||
Cable Length 2m | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 Micro Change | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals chemSHERPA (xml), EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) double-ended cordset offers a robust solution for industrial connectivity, designed with a blend of performance and durability. With its four poles and D-coded configuration, this male-to-male cordset ensures seamless data transmission and reliable electrical connections, making it an Ideal choice for various industrial applications. The cable's 2.0m length, combined with its shielded PUR construction, provides enhanced protection against environmental factors while maintaining flexibility and ease of installation. Tailored for optimal performance in demanding conditions, this cordset boasts an IP67 rating, safeguarding it from dust and moisture ingress. Elevate your connectivity experience with a product that exemplifies both efficiency and resilience in your industrial setups.
Designed for seamless electrical connections with male to male ends
Constructed from a low halogen material for environmental compliance
Features a threaded coupling style for secure connections
Offers a Compact cable diameter for easy routing in tight spaces
Provides a broad operating temperature range ensuring performance in diverse conditions
Includes a green cable jacket for easy identification in industrial settings
Manufactured to meet rigid compliance standards for industrial applications
Integrates copper alloy contacts for superior conductivity and performance
Features a robust design suited for Category 5e performance requirements
Related links
- Molex Female 4 way Nano-Fit to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Male 4 way M12 8 m
- Molex Male 4 way M12 1 m
- Molex Male 4 way M12 10 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 25 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 15 m
