Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 600 mm
- RS Stock No.:
- 815-448
- Mfr. Part No.:
- 1200668817
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
$699.34
(exc. GST)
$769.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $699.34 | $34.967 |
*price indicative
- RS Stock No.:
- 815-448
- Mfr. Part No.:
- 1200668817
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120066 | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Connector Type A | Cordset | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120066 | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Connector Type A Cordset | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding A Coded | ||
- COO (Country of Origin):
- PL
The Molex double-ended cordset is a robust solution for connecting devices with its 4 poles and A-coded configuration, designed to deliver reliable connectivity in industrial settings.
IP67 rated for exceptional environmental protection
Constructed from TPU for durability and flexibility
Designed with knurled hexnut for secure coupling
Operates effectively within a temperature range of -25° to +85°C
Maximum current rating of 4.0A and voltage of 250V
Related links
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 10 m
- Molex Female 4 way Nano-Fit to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Male 4 way Cordset to Female 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way M12 10 m
- Molex Male 4 way M12 5 m
- Molex Female 4 way M12 Micro Change to Male 0 way Free End Cordset, 2 m
