Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m

Subtotal (1 pack of 4 units)*

$893.64

(exc. GST)

$983.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$893.64$223.41

*price indicative

RS Stock No.:
815-447
Mfr. Part No.:
1200661788
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120066

Jacket Material

TPE

Jacket Colour

Yellow

Cable Length

3m

Connector Type A

Cordset

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

M12 Micro Change

Number of Contacts B

4

Connector Gender B

Male

Voltage

250V

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
MX
The Molex connector assembly is designed for seamless integration in various environments, providing reliable electrical connectivity for systems requiring robust performance.

Offers a standard length of 3.0 Metres, ensuring versatility in installation

Constructed with a Durable design to withstand challenging conditions

Equipped with precise tolerance specifications to guarantee consistent performance

Features reference points for accurate alignment during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy