Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 61 m
- RS Stock No.:
- 798-795
- Mfr. Part No.:
- 1201080705
- Brand:
- Molex
Subtotal (1 unit)*
$847.33
(exc. GST)
$932.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $847.33 |
*price indicative
- RS Stock No.:
- 798-795
- Mfr. Part No.:
- 1201080705
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Cable Assembly | |
| Cable Length | 61m | |
| Jacket Material | TPE | |
| Jacket Colour | Teal | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 Micro Change | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Cable Assembly | ||
Cable Length 61m | ||
Jacket Material TPE | ||
Jacket Colour Teal | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 Micro Change | ||
Connector Gender B Male | ||
Voltage 125V | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- US
The Molex Circular industrial cordset offers robust connectivity solutions designed specifically for industrial applications, ensuring reliable power and signal transmission in various environments.
Constructed for durability in demanding industrial settings
Delivers consistent performance with superior electrical connectivity
Optimised for easy installation and maintenance efficiency
Compatible with a variety of industrial equipment and systems
Related links
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 61 m
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 34 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 76 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 46 m
