Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 23 m
- RS Stock No.:
- 798-830
- Mfr. Part No.:
- 1300100497
- Brand:
- Molex
Subtotal (1 unit)*
$563.01
(exc. GST)
$619.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $563.01 |
*price indicative
- RS Stock No.:
- 798-830
- Mfr. Part No.:
- 1300100497
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cable Assembly | |
| Cable Length | 23m | |
| Jacket Material | TPE | |
| Jacket Colour | Yellow | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Mini-Change | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cable Assembly | ||
Cable Length 23m | ||
Jacket Material TPE | ||
Jacket Colour Yellow | ||
Connector Type A Mini-Change | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B Mini-Change | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TH
The Molex Mini change A size double ended cordset is designed for seamless connectivity in industrial applications, facilitating reliable communication and power transfer between devices while maintaining optimal efficiency.
Features 3 poles for effective signal transmission
Constructed with Durable yellow TPE cable for enhanced longevity
Equipped with male (straight) to female (straight) connectors for easy connection
Related links
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 14 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 42 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 30 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 18 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 2 m
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 2 m
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Male 3 way Mini-Change to Female 3 way Mini-Change Cable Assembly, 61 m
