Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 2 m
- RS Stock No.:
- 816-418
- Mfr. Part No.:
- 1300100488
- Brand:
- Molex
Subtotal (1 pack of 4 units)*
$500.39
(exc. GST)
$550.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $500.39 | $125.098 |
*price indicative
- RS Stock No.:
- 816-418
- Mfr. Part No.:
- 1300100488
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130010 | |
| Cable Length | 2m | |
| Jacket Material | TPE | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | Mini-Change | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Mini-Change | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130010 | ||
Cable Length 2m | ||
Jacket Material TPE | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A Mini-Change | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Mini-Change | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Change A-Size Double-Ended Cordset is designed for seamless connectivity, featuring a robust design tailored for versatile applications in industrial environments.
Three poles providing reliable electrical connections
Maximum current capacity of 13.0A for efficient operation
Voltage rating of 600V suitable for diverse applications
Related links
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 42 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 14 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 30 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 18 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 23 m
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 2 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 2 m
- Molex Male 3 way Mini-Change to Female 3 way Mini-Change Cable Assembly, 61 m
