Molex Female 4 way Micro-Change Ultra Lock to Cable Assembly, 300 mm
- RS Stock No.:
- 787-164
- Mfr. Part No.:
- 1200840007
- Brand:
- Molex
Subtotal (1 tube of 10 units)*
$1,139.19
(exc. GST)
$1,253.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,139.19 | $113.919 |
*price indicative
- RS Stock No.:
- 787-164
- Mfr. Part No.:
- 1200840007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120084 | |
| Jacket Colour | Silver | |
| Cable Length | 300mm | |
| Jacket Material | Brass | |
| Connector Type A | Micro-Change Ultra Lock | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Voltage | 250V | |
| IP Rating | IP69K | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120084 | ||
Jacket Colour Silver | ||
Cable Length 300mm | ||
Jacket Material Brass | ||
Connector Type A Micro-Change Ultra Lock | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Voltage 250V | ||
IP Rating IP69K | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex Circular Industrial Connector is designed to provide robust connectivity solutions for industrial applications. Its unique design facilitates superior performance in demanding environments, ensuring reliable and efficient signal integrity.
Robust construction for durability in harsh industrial conditions
Designed for consistent performance in high-vibration environments
Offers a secure connection to prevent accidental disconnection
Compatible with various cable types for versatile applications
Related links
- Molex Male 3 way Micro-Change Ultra Lock to Cable Assembly, 0.3 m
- Molex Female 5 way Micro-Change Ultra Lock to Cable Assembly, 2 m
- Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 2 m
- Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 0.305 m
- Molex Female 2 way Micro-Change Ultra Lock to Pigtail Cable Assembly, 1.83 m
- Molex Female 5 way Micro-Change Ultra Lock to Male 5 way Threaded Cable Assembly, 1.5 m
- Molex Female 3 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
