Molex Female 5 way Micro-Change Ultra Lock to Male 5 way Threaded Cable Assembly, 1.5 m

Subtotal (1 bag of 3 units)*

$738.52

(exc. GST)

$812.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$738.52$246.173

*price indicative

RS Stock No.:
786-492
Mfr. Part No.:
1300280086
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130028

Product Type

Cable Assembly

Cable Length

1.5m

Jacket Colour

Grey

Jacket Material

Grey

Connector Type A

Micro-Change Ultra Lock

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Threaded

Number of Contacts B

5

Connector Gender B

Male

Voltage

60V

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Cable assembly provides essential connectivity solutions designed for high performance in various applications, ensuring robust and reliable electrical connections suitable for demanding environments.

Engineered for reliability in challenging settings

Facilitates seamless integration into various systems

Optimised for high performance, meeting industry standards

Supports a wide range of applications with versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy