Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 2 m
- RS Stock No.:
- 787-156
- Mfr. Part No.:
- 1200700250
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$738.21
(exc. GST)
$812.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $738.21 | $73.821 |
*price indicative
- RS Stock No.:
- 787-156
- Mfr. Part No.:
- 1200700250
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120070 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Micro-Change Ultra Lock | |
| Number of Contacts A | 5 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120070 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Micro-Change Ultra Lock | ||
Number of Contacts A 5 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The Molex Circular industrial connector is designed for robust performance and versatility, ensuring reliable connectivity in challenging environments with a modular design that allows for various configurations.
Modular design enables custom configurations to meet diverse application needs
Robust construction ensures durability and reliability in industrial applications
High-performance connectivity supports demanding environmental conditions
Versatile compatibility with various connector types optimises integration
Related links
- Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 0.305 m
- Molex Female 5 way Micro-Change Ultra Lock to Cable Assembly, 2 m
- Molex Male 3 way Micro-Change Ultra Lock to Cable Assembly, 0.3 m
- Molex Female 5 way Micro-Change Ultra Lock to Male 5 way Threaded Cable Assembly, 1.5 m
- Molex Female 4 way Micro-Change Ultra Lock to Cable Assembly, 0.3 m
- Molex Female 2 way Micro-Change Ultra Lock to Pigtail Cable Assembly, 1.83 m
- Molex Male 5 way M12 2 m
- Molex Male 5 way Mini-Change to Female 5 way M12 Micro Change Cable Assembly, 6 m
