Molex Female 2 way Micro-Change Ultra Lock to Pigtail Cable Assembly, 1.83 m
- RS Stock No.:
- 816-965
- Mfr. Part No.:
- 1200720061
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
$716.86
(exc. GST)
$788.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $716.86 | $35.843 |
*price indicative
- RS Stock No.:
- 816-965
- Mfr. Part No.:
- 1200720061
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120070 | |
| Product Type | Cable Assembly | |
| Cable Length | 1.83m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane/PVC | |
| Connector Type A | Micro-Change Ultra Lock | |
| Number of Contacts A | 2 | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120070 | ||
Product Type Cable Assembly | ||
Cable Length 1.83m | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane/PVC | ||
Connector Type A Micro-Change Ultra Lock | ||
Number of Contacts A 2 | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding C | ||
- COO (Country of Origin):
- MX
The Molex Single-Ended Cordset is designed for reliable connections in industrial applications, featuring a Micro-Change Interface with C-Coding for enhanced compatibility and secure coupling.
IP67 rating provides excellent protection against dust and water ingress
Cable measures 1.83m (6.0') in length, suitable for versatile installations
Related links
- Molex Female 5 way Micro-Change Ultra Lock to Cable Assembly, 2 m
- Molex Female 4 way Micro-Change Ultra Lock to Cable Assembly, 0.3 m
- Molex Female 5 way Micro-Change Ultra Lock to Male 5 way Threaded Cable Assembly, 1.5 m
- Molex Male 3 way Micro-Change Ultra Lock to Cable Assembly, 0.3 m
- Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 2 m
- Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 0.305 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 1.83 m
