Leuze KD Series Cable, 8 Cores, 0.25 mm² CSA, Screened, 25 m, Black Polyurethane Sheath
- RS Stock No.:
- 783-792
- Mfr. Part No.:
- KD S-M12-8A-P1-250
- Brand:
- Leuze
N
This image is representative of the product range
Subtotal (1 unit)*
$315.49
(exc. GST)
$347.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.49 |
*price indicative
- RS Stock No.:
- 783-792
- Mfr. Part No.:
- KD S-M12-8A-P1-250
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Cable | |
| Series | KD Series | |
| Number of Cores | 8 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 25m | |
| Outside Diameter | 6.6mm | |
| Voltage | 30V | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | c UL US | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Cable | ||
Series KD Series | ||
Number of Cores 8 | ||
Sub Type Cable | ||
Cross Sectional Area 0.25mm² | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 25m | ||
Outside Diameter 6.6mm | ||
Voltage 30V | ||
Conductor Type Round | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals c UL US | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable offers robust connectivity solutions designed to withstand harsh environments, ensuring reliable performance for various applications. Its construction caters specifically to operational demands, making it Ideal for flexible and stationary use.
Flexible bending cycles support up to 2 million operations
Connector features an IP67 degree of protection
8-pin configuration allows versatile electrical connections
Ultraviolet and chemical resistant materials extend product lifespan
Max cable diameter of 6.6 mm accommodates various installations
Self-locking screw fitting ensures secure connections
Related links
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 50000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5000 mm, Black Polyurethane Sheath
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 25000 mm
