Siemens 6XV1801 Sensor Actuator Cable, 4 Cores, 1.5 mm² CSA, 5 m, Grey FEP Sheath
- RS Stock No.:
- 664-863
- Mfr. Part No.:
- 6XV1801-6EH50
- Brand:
- Siemens
Subtotal (1 unit)*
$287.89
(exc. GST)
$316.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.89 |
*price indicative
- RS Stock No.:
- 664-863
- Mfr. Part No.:
- 6XV1801-6EH50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV1801 | |
| Product Type | Sensor Actuator Cable | |
| Number of Cores | 4 | |
| Sub Type | Connecting Cable | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Copper | |
| Jacket Material | FEP | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.6mm | |
| Cable Length | 5m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, CE | |
| Fire Behaviour | Flame Resistant | |
| Core Strands | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV1801 | ||
Product Type Sensor Actuator Cable | ||
Number of Cores 4 | ||
Sub Type Connecting Cable | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Copper | ||
Jacket Material FEP | ||
Jacket Colour Grey | ||
Outside Diameter 7.6mm | ||
Cable Length 5m | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, CE | ||
Fire Behaviour Flame Resistant | ||
Core Strands 4 | ||
- COO (Country of Origin):
- DE
Siemens 6XV1801 Series Connector Cable, 5m Cable Length, Grey Jacket - 6XV1801-6EH50
This connector cable provides a robust electrical link for industrial automation and control systems, designed to deliver power and signals across four conductors in harsh environments. It is intended for use where flame resistance and temperature endurance are required, offering a Compact grey-sheathed assembly that integrates into equipment and wiring looms.
Features & Benefits
• Four conductors enable multi-channel power and signal distribution
• Cross-sectional area 1.5mm² supports standard current-carrying loads
• Rated to 300V for common industrial low-voltage usage
• Flame-resistant FEP jacket enhances fire safety in enclosures
• Cross-sectional area 1.5mm² supports standard current-carrying loads
• Rated to 300V for common industrial low-voltage usage
• Flame-resistant FEP jacket enhances fire safety in enclosures
**Applications**
• Suitable for sensor and actuator cabling in automation cabinets
• Ideal for interconnection of control modules on factory floors
• Used with Terminal blocks and junction boxes in electrical panels
• Can be used for wiring of Compact motor control units
• Suitable for routing power and signals in mechanical assembly lines
• Ideal for interconnection of control modules on factory floors
• Used with Terminal blocks and junction boxes in electrical panels
• Can be used for wiring of Compact motor control units
• Suitable for routing power and signals in mechanical assembly lines
What conductor construction aids long-term electrical performance?
The conductors are MADE from copper with a tin coating, which mitigates oxidation and preserves electrical contact quality over time.
How does the insulation support installation in confined harnesses?
Each core has a 2.4mm insulation thickness around a 1.5mm conductor, balancing flexibility with dielectric separation for tight routing.
What environmental temperatures can this cable withstand during operation?
It can operate continuously at temperatures up to 90°C and down to -40°C without degrading specified performance.
What external protection does the cable sheath provide against mechanical impact?
The outer sheath measures 7.6mm and offers a protective barrier for internal conductors against abrasion and incidental contact.
Related links
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Brad from Molex Ultra-Lock Sensor Actuator Cable 0.34 mm² CSA Yellow Polyurethane Sheath
