Brad from Molex Ultra-Lock Sensor Actuator Cable, 5 Cores, 0.34 mm² CSA 22 AWG, Unshielded, 5 m, Yellow Polyurethane
- RS Stock No.:
- 752-7391
- Mfr. Part No.:
- 1200795045
- Brand:
- Brad from Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 752-7391
- Mfr. Part No.:
- 1200795045
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Ultra-Lock | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Screened/Unscreened | Unshielded | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| American Wire Gauge | 22AWG | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Ultra-Lock | ||
Number of Cores 5 | ||
Cross Sectional Area 0.34mm² | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Screened/Unscreened Unshielded | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
American Wire Gauge 22AWG | ||
Coding A | ||
- COO (Country of Origin):
- PL
Brad® Ultra-Lock® M12 Single Ended Male Cordsets
Brad® Ultra-Lock® M12 single ended male pigtail cordsets with push-to-lock PUR connectors and gold plated copper alloy contacts. These Brad® Ultra-Lock® M12 single ended male cordsets are available with straight (W04006, W08006) or right angle (W04007) connections with a choice of cable types and cable jackets.
Push-to-Lock mechanism for reliable connection
Positive locking for performance in high vibration environment
Sealing design enabling wash-down and use in temporary submersion applications
3,4 and 5 pole versions are intermatable
IP67, NEMA 6 rated
BRAD - M12
Note
Cable Types:
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Yellow PVC jacket 0.34mm2 PVC conductors, 300V, 80C, UL AWM 2464
W0xxxxH08xxxx: Black PUR jacket, 0.25mm2, PVC conductors, 300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 2119
W0xxxxP45xxxx: Black PUR jacket, shielded
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Yellow PVC jacket 0.34mm2 PVC conductors, 300V, 80C, UL AWM 2464
W0xxxxH08xxxx: Black PUR jacket, 0.25mm2, PVC conductors, 300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 2119
W0xxxxP45xxxx: Black PUR jacket, shielded
Standards
CSA File No: LR6837 (3,4 and 5 pole versions)
Related links
- Brad from Molex Ultra-Lock Sensor Actuator Cable 0.34 mm² CSA Yellow Polyurethane Sheath
- Phoenix Contact SAC-5P Sensor Actuator Cable 0.34 mm² CSA 22 AWG Black, Grey Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 50000 mm, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 500 cm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 10000 mm, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 5000 mm, Black Polyurethane Sheath
- Lapp UNITRONIC SENSOR FD Li9Y11Y Control Cable 0.34 mm² CSA 22 AWG 50 m, Black Polyurethane
