Siemens 6XV1801 Sensor Actuator Cable, 4 Cores, 1.5 mm² CSA, 1.5 m, Grey FEP Sheath

Subtotal (1 unit)*

$166.08

(exc. GST)

$182.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.08

*price indicative

RS Stock No.:
664-859
Mfr. Part No.:
6XV1801-6EH15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor Actuator Cable

Series

6XV1801

Sub Type

Connecting Cable

Number of Cores

4

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Jacket Material

FEP

Jacket Colour

Grey

Outside Diameter

7.6mm

Cable Length

1.5m

Voltage

300V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS, CE

Maximum Operating Temperature

90°C

Fire Behaviour

Flame Resistant

Core Strands

4

COO (Country of Origin):
DE

Siemens 6XV1801 Series Connector Cable, 1.5m Cable Length, Grey Jacket - 6XV1801-6EH15


This connector cable provides a robust four-core connection for industrial electrical and automation systems, delivering reliable low-voltage power and signal transmission in demanding environments. It is designed for installations where controlled thermal performance and consistent conductor integrity are required.

Features & Benefits


• Tin-plated copper conductors reduce corrosion risk and maintain conductivity
• 1.5 mm² conductor cross-section supports steady current capacity
• Flame-resistant construction limits fire propagation in confined spaces
• FEP outer jacket withstands elevated temperatures up to 90°C
• Rated for 300V operation, enabling common control and signalling circuits

**Applications**


• Suitable for factory automation sensor and actuator links
• Ideal for control cabinet internal wiring in machinery
• Used with panel-mounted connectors in production lines
• Can be used for interconnection of electrical assemblies in plant equipment

How is flexibility achieved for routing in tight assemblies?


Stranded conductors provide bendability for cable runs and make termination easier in confined cable ducts and connector housings.

What environmental conditions can the outer sheath tolerate?


The fluorinated ethylene propylene jacket resists chemical exposure and retains mechanical properties across a wide temperature range down to -40°C.

How is identification handled for multi-core terminations?


Four separate cores allow individual termination and labelling at both ends for discrete power or signal allocation.

What mechanical protection does the overall cable provide?


A 7.6mm sheath diameter offers a Compact yet robust envelope that shields inner insulation and conductors from abrasion during installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy