Siemens 6XV1801 Sensor Actuator Cable, 4 Cores, 1.5 mm² CSA, 1 m, Grey FEP Sheath
- RS Stock No.:
- 664-858
- Mfr. Part No.:
- 6XV1801-6EH10
- Brand:
- Siemens
Subtotal (1 unit)*
$155.00
(exc. GST)
$170.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.00 |
*price indicative
- RS Stock No.:
- 664-858
- Mfr. Part No.:
- 6XV1801-6EH10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV1801 | |
| Product Type | Sensor Actuator Cable | |
| Number of Cores | 4 | |
| Sub Type | Connecting Cable | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Copper | |
| Jacket Material | FEP | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Outside Diameter | 7.6mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, CE | |
| Fire Behaviour | Flame Resistant | |
| Core Strands | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV1801 | ||
Product Type Sensor Actuator Cable | ||
Number of Cores 4 | ||
Sub Type Connecting Cable | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Copper | ||
Jacket Material FEP | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Outside Diameter 7.6mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, CE | ||
Fire Behaviour Flame Resistant | ||
Core Strands 4 | ||
- COO (Country of Origin):
- DE
Siemens 6XV1801 Series Connector Cable, 1m Cable Length, 1.5mm² Cross Sectional Area - 6XV1801-6EH10
This connector cable provides a multi-core linking solution for industrial control and instrumentation systems, enabling reliable signal and power connections in demanding environments. It is designed for use where a compact, flexible interconnection is required and operates across a broad temperature range for varied installation conditions.
Features & Benefits
• 1.5mm² conductor cross-section supports substantial current-carrying capacity
• Flame-resistant construction reduces ignition risk in confined spaces
• Rated for 300V operation to suit low-voltage distribution circuits
• Grey sheath offers discreet integration into control panels and cable runs
• Flame-resistant construction reduces ignition risk in confined spaces
• Rated for 300V operation to suit low-voltage distribution circuits
• Grey sheath offers discreet integration into control panels and cable runs
**Applications**
• Suitable for linking sensors and actuators in automation panels
• Ideal for control cabinet internal wiring in manufacturing equipment
• Used for connecting field devices in electrical distribution systems
• Can be used for wiring harnesses in mechanical assembly lines
• Ideal for control cabinet internal wiring in manufacturing equipment
• Used for connecting field devices in electrical distribution systems
• Can be used for wiring harnesses in mechanical assembly lines
How many individual cores are inside the cable and what is their makeup?
It comprises four separate cores with tin-coated copper strands to enhance solderability and reduce oxidation.
What are the temperature limits for installation and operation?
The material selections permit continuous use down to −40°C and up to 90°C without degradation of the sheath.
How does the cable construction aid routing in confined spaces?
The combination of stranded conductors and a flexible FEP jacket provides bendability for tight cable runs while maintaining conductor integrity.
Related links
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Lapp ÖLFLEX 150 Control Cable 1.5 mm² CSA 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
