Siemens 6XV1801 Sensor Actuator Cable, 4 Cores, 1.5 mm² CSA, 3 m, Grey FEP Sheath
- RS Stock No.:
- 664-861
- Mfr. Part No.:
- 6XV1801-6EH30
- Brand:
- Siemens
Subtotal (1 unit)*
$232.51
(exc. GST)
$255.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.51 |
*price indicative
- RS Stock No.:
- 664-861
- Mfr. Part No.:
- 6XV1801-6EH30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV1801 | |
| Product Type | Sensor Actuator Cable | |
| Sub Type | Connecting Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Copper | |
| Jacket Material | FEP | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 7.6mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, CE | |
| Fire Behaviour | Flame Resistant | |
| Core Strands | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV1801 | ||
Product Type Sensor Actuator Cable | ||
Sub Type Connecting Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Copper | ||
Jacket Material FEP | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 7.6mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, CE | ||
Fire Behaviour Flame Resistant | ||
Core Strands 4 | ||
- COO (Country of Origin):
- DE
Siemens 6XV1801 Series Connector Cable, 3M Cable Length, 300V Voltage - 6XV1801-6EH30
This connector cable provides a four-core connection solution for control and signal routing in industrial settings. Designed for environments requiring flame-resistant behaviour and extended temperature tolerance, it combines tin-plated copper conductors with a fluorinated-ethylene-propylene insulated jacket to maintain electrical continuity and insulation performance under elevated thermal conditions.
Features & Benefits
• Four conductors supporting multi-circuit control functions
• 1.5mm² conductor cross section for consistent current-carrying capacity
• 300V rated insulation enabling safe operation in low-voltage installations
• Flame-resistant construction to reduce ignition propagation risk
• 1.5mm² conductor cross section for consistent current-carrying capacity
• 300V rated insulation enabling safe operation in low-voltage installations
• Flame-resistant construction to reduce ignition propagation risk
**Applications**
• Suitable for factory automation control cabinet wiring
• Ideal for sensors and actuator interconnections in machinery
• Used for signal distribution in electrical panels
• Can be used for short-distance power and control runs in plant-floor equipment
• Ideal for sensors and actuator interconnections in machinery
• Used for signal distribution in electrical panels
• Can be used for short-distance power and control runs in plant-floor equipment
What is the sheath composition and its practical effect?
The outer sheath is MADE from FEP which provides chemical resistance and stable dielectric properties for extended service life in industrial atmospheres.
How flexible is the cable for routing in confined spaces?
The cable contains finely stranded copper cores which improve flexibility compared with solid conductors, facilitating routing through conduits and around equipment.
What temperature extremes can it tolerate during storage and operation?
It is rated to operate down to −40°C and up to 90°C, covering typical cold-start and elevated-process conditions.
Related links
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² CSA 16 AWG 100 m, Grey Nylon Sheath
