Siemens 6XV1801 Sensor Actuator Cable, 4 Cores, 1.5 mm² CSA, 500 mm, Grey FEP Sheath
- RS Stock No.:
- 664-857
- Mfr. Part No.:
- 6XV1801-6EE50
- Brand:
- Siemens
Subtotal (1 unit)*
$143.91
(exc. GST)
$158.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.91 |
*price indicative
- RS Stock No.:
- 664-857
- Mfr. Part No.:
- 6XV1801-6EE50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor Actuator Cable | |
| Series | 6XV1801 | |
| Number of Cores | 4 | |
| Sub Type | Connecting Cable | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Copper | |
| Jacket Material | FEP | |
| Jacket Colour | Grey | |
| Cable Length | 500mm | |
| Outside Diameter | 7.6mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, CE | |
| Fire Behaviour | Flame Resistant | |
| Core Strands | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor Actuator Cable | ||
Series 6XV1801 | ||
Number of Cores 4 | ||
Sub Type Connecting Cable | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Copper | ||
Jacket Material FEP | ||
Jacket Colour Grey | ||
Cable Length 500mm | ||
Outside Diameter 7.6mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, CE | ||
Fire Behaviour Flame Resistant | ||
Core Strands 4 | ||
- COO (Country of Origin):
- DE
Siemens 6XV1801 Series Connector Cable, 500mm Cable Length, 300V Voltage - 6XV1801-6EE50
This connector cable provides a Compact link for industrial electrical and automation systems, designed to transmit power and signals in demanding environments. It offers a four-core configuration with conductors suited for standard control and connection tasks, and is built to perform across a wide temperature range for continuity in process and machine applications.
Features & Benefits
• 300V rating supports common low‑voltage industrial circuits
• Flame‑resistant jacket improves safety in confined installations
• Four cores enable multi‑line connections in Compact assemblies
• 500mm length simplifies short‑run wiring and panel interconnects
• Flame‑resistant jacket improves safety in confined installations
• Four cores enable multi‑line connections in Compact assemblies
• 500mm length simplifies short‑run wiring and panel interconnects
**Applications**
• Suitable for wiring control panels in manufacturing equipment
• Ideal for linking sensors and actuators in automation systems
• Used for short interconnects within electrical enclosures
• Can be used for machine tool internal cabling where heat is present
• Ideal for linking sensors and actuators in automation systems
• Used for short interconnects within electrical enclosures
• Can be used for machine tool internal cabling where heat is present
What conductor construction ensures long‑term electrical contact?
Conductors are fine‑stranded copper with a tin coating to reduce oxidation and support flexible routing without compromising contact quality.
How does the cable cope with temperature variability on shop floors?
The FEP jacket withstands continuous exposure down to −40°C and up to 90°C, allowing operation across typical cold starts and warm running conditions.
What mechanical colours and sheath sising aid identification and routing?
The sheath is grey for Visual consistency in installations and the overall sheath diameter measures 7.6 mm to assist routing through conduits and glands.
Related links
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Lapp CY Control Cable 1.5 mm² CSA 50 m, Black Polyvinyl Chloride Sheath
