Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 629-556
- Mfr. Part No.:
- 1564719
- Brand:
- Phoenix Contact
This image is representative of the product range
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$74.30
(exc. GST)
$81.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 93 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $74.30 | - |
| 10 + | $68.36 | 7% |
*price indicative
- RS Stock No.:
- 629-556
- Mfr. Part No.:
- 1564719
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | PEX | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, DIN 60332 1 2, DIN EN 50266 2 5, DIN EN 60811 2 1, DIN EN 61034, DIN VDE 0276 605, DIN VDE 0472 part 815, EAC, EN ISO 6789, IEC 60332 3 25, IEC 60754, IEC 61076 2 101, RoHS, UL | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material PEX | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, DIN 60332 1 2, DIN EN 50266 2 5, DIN EN 60811 2 1, DIN EN 61034, DIN VDE 0276 605, DIN VDE 0472 part 815, EAC, EN ISO 6789, IEC 60332 3 25, IEC 60754, IEC 61076 2 101, RoHS, UL | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
