Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m

Subtotal (1 pack of 50 units)*

$1,825.84

(exc. GST)

$2,008.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,825.84$36.517

*price indicative

RS Stock No.:
521-174
Mfr. Part No.:
1402302
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Cable Length

5m

Jacket Colour

Black

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Free Cable End

Connector Type B

Angled Socket M8

Connector Gender B

Female

Number of Contacts B

4

Voltage

30V

Standards/Approvals

cUL, cULus, EN 60811-2-1, UL, UL AWM Style 2464 / 1729

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact sensor or actuator cable is a 4-position PVC cable in black (RAL 9005). It features a free cable end on one side and an angled M8 socket with A coding on the other. The cable has a length of 5 meters.

Flammability rating according to UL 94 HB

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy