Phoenix Contact Male 4 way M12, Straight to Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 658-565
- Mfr. Part No.:
- 1406178
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$69.47
(exc. GST)
$76.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 82 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $69.47 | - |
| 10 + | $63.90 | 8% |
*price indicative
- RS Stock No.:
- 658-565
- Mfr. Part No.:
- 1406178
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable offers a reliable solution for industrial automation applications. Designed with a robust 4-position connection, it ensures efficient signal transmission in demanding environments. The product boasts a shielded PVC outer layer that not only delivers excellent durability but also protects against electromagnetic interference, which is Crucial for maintaining signal integrity.
Compatible with M12 connectors enhancing connection versatility
Features a robust outer sheath designed for harsh conditions
Lightweight design facilitates easy handling and installation
Meets international quality and safety standards
Related links
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
