Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- RS Stock No.:
- 629-554
- Mfr. Part No.:
- 1529014
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$164.09
(exc. GST)
$180.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 76 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.09 |
*price indicative
- RS Stock No.:
- 629-554
- Mfr. Part No.:
- 1529014
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is specifically designed for exceptional performance in automation applications. Engineered for flexibility and durability, it features a halogen-free PUR sheath that ensures safe use in diverse environmental conditions. This cable boasts a shielded design, utilising Advanced shielding technology to protect against electromagnetic interference, ensuring reliable signal transmission. The angled M12 socket facilitates easy connection, while the well-defined coding enhances compatibility across various devices. Adept at operating within a broad temperature range, it is capable of withstanding mechanical stress, making it an Ideal choice for demanding industrial environments. Whether for control cabinet construction or machine building, this cable delivers the robustness and precision that professionals require.
Manufactured with a halogen-free and flexible PUR material for enhanced safety
Shielded construction reduces interference and ensures a stable connection
Able to function effectively in extreme temperature variations
Includes an angled M12 connection for convenient installation
Resistant to oils, acids, and UV degradation, suited for challenging environments
Designed to maintain high performance over a minimum of 10 million bending cycles
Meets stringent electrical safety standards for reliable usage
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Female 5 way Free Cable End to 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 45 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
