Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 483-091
- Mfr. Part No.:
- 1476839
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.11
(exc. GST)
$61.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $56.11 |
| 10 + | $51.63 |
*price indicative
- RS Stock No.:
- 483-091
- Mfr. Part No.:
- 1476839
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Voltage 30V | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable integrates advanced shielding technology to ensure reliable performance in demanding environments. Designed for versatility, it features a flexible cable conduit capable of withstanding extreme temperatures ranging from -40 °C to 80 °C. Its robust construction is complemented by a PUR outer sheath, making it halogen-free and resistant to various environmental factors such as oils and UV. The cable is engineered with four positions for optimal signal transmission, providing efficient connectivity through its M12 Push Pull connector. This product not only meets rigorous industry standards but also promotes easier installation and maintenance in automated systems.
Engineered for high-performance in industrial automation settings
Halogen-free material enhances environmental safety
Resistant to abrasion and harsh chemicals, ensuring durable usage
Intricate shielding reduces electromagnetic interference for clear signal quality
Flexible design allows for easy installation in tight spaces
IP65 and IP67 rated for reliable performance in various weather conditions
Optimised bending cycles support long-term flexibility and endurance
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 45 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
