Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$102.91

(exc. GST)

$113.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$102.91-
10 +$94.687%

*price indicative

RS Stock No.:
494-696
Mfr. Part No.:
1476837
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

10m

Jacket Colour

Black, Grey

Jacket Material

PUR

Number of Contacts A

4

Connector Type A

Free Cable End

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Angled Socket M12

Voltage

30V

Standards/Approvals

CHINA RoHS, DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, EU RoHS, IEC 61076 2 010, UL 758/1581 FT2

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed for seamless integration into automation applications, providing reliability and robust performance. Crafted from halogen-free PUR material, it nurtures environmental sustainability while ensuring a black-grey finish that fits well in any industrial setting. The cable features advanced shielding technology and a flexible design, making it suitable for various installation scenarios while resisting harsh conditions. The product’s exceptional bending capabilities and impressive mechanical endurance signal a commitment to longevity and functionality. Engineered with precise electrical properties, this cable guarantees optimal signal transmission and versatility across multiple devices, ensuring that automation systems run efficiently.

Halogen-free construction promotes environmental safety

Robust shielding ensures reliable signal integrity in demanding settings

Flexible design adapts to various installation requirements

Exceptional bending capacity enhances durability during operation

IP65 and IP67 ratings provide protection against dust and water

High insulation resistance contributes to enhanced electrical safety

Advanced material composition maximises resistance to oil and various environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy