Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m

Subtotal (1 pack of 5 units)*

$437.87

(exc. GST)

$481.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$437.87$87.574

*price indicative

RS Stock No.:
608-079
Mfr. Part No.:
1544963
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

25m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Type A

Free Cable End

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Angled Socket M12

Voltage

30V

Standards/Approvals

cUL, DIN EN 50267-2-1, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable designed to provide reliable performance in various industrial applications. Engineered with a 4-position configuration, this cable ensures seamless connections and efficient data transmission in automation systems. Its PUR halogen-free insulation, coupled with a black-grey exterior finish, enhances durability and ease of integration into existing setups. The product is suited for both fixed and flexible installations, boasting a broad operational temperature range and impressive resistance to mechanical stress and environmental factors. This makes it an optimal choice for industries like automotive, manufacturing, and process automation, where reliability is paramount.

Designed to ensure safe operation with protection against dust and water ingress

Supports a wide temperature range for reliable functionality

Halogen-free materials contribute to environmental safety

Suitable for high-frequency data transmission in demanding setups

Built to endure high mechanical stress without performance degradation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy