SMC Receptacle to Sensor Actuator Cable
- RS Stock No.:
- 623-385
- Mfr. Part No.:
- ZK2-LVW20-A
- Brand:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.73
(exc. GST)
$25.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.73 |
| 10 + | $20.92 |
*price indicative
- RS Stock No.:
- 623-385
- Mfr. Part No.:
- ZK2-LVW20-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Sensor Actuator Cable | |
| Series | ZK2 | |
| Connector Type A | Receptacle | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Sensor Actuator Cable | ||
Series ZK2 | ||
Connector Type A Receptacle | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Connector Assembly for ZM Vacuum System is a crucial component designed to securely join various parts of the vacuum system. It ensures airtight connections for efficient vacuum operation and system reliability.
Compatible with ZM Vacuum System components
Provides secure and airtight connections
Durable and corrosion-resistant materials
Related links
- SMC Receptacle to Sensor Actuator Cable
- Murrelektronik Limited Female 6 way Receptacle to Unterminated Sensor Actuator Cable, 500 mm
- Molex Male 4 way Receptacle to Cable Assembly, 0.305 m
- Molex Female 3 way Receptacle to Cable Assembly, 1 m
- Molex Female 2 way Receptacle to Cable Assembly, 0.305 m
- Molex Female 3 way Receptacle to Cable Assembly, 4 m
- Molex Female 8 way Receptacle to Cable Assembly, 0.304 m
- Molex Male 4 way Receptacle to Circular Connector, 0.3 m
