Bosch Rexroth 3842516850 Black Polyamide Star Knob Clamping Knob, Bolt Mount
- RS Stock No.:
- 278-8939
- Mfr. Part No.:
- 3842516850
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$6.41
(exc. GST)
$7.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.41 |
*price indicative
- RS Stock No.:
- 278-8939
- Mfr. Part No.:
- 3842516850
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Clamping Knob | |
| Thread Length | 20mm | |
| Knob Shape | Star Knob | |
| Mount Type | Bolt Mount | |
| Knob Diameter | 32 mm | |
| Body Material | Polyamide | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Clamping Knob | ||
Thread Length 20mm | ||
Knob Shape Star Knob | ||
Mount Type Bolt Mount | ||
Knob Diameter 32 mm | ||
Body Material Polyamide | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Star knob screw is a clamping element used for adjustable connections.
Provide a firm grip
Steel threaded stud
Related links
- Bosch Rexroth 3842516851 Black Polyamide Star Knob Clamping Knob, Bolt Mount
- Bosch Rexroth 3842516849 Black Polyamide Star Knob Clamping Knob Bolt Mount
- Ganter GN.64462 Silver Stainless Steel Star Knob Clamping Knob Screw Clamp
- Elesa 166591 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
- Clamping Knobs
- Elesa 166176 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166184 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166496 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
