Molex Male 4 way Receptacle to Cable Assembly, 305 mm

Subtotal (1 bag of 10 units)*

$535.77

(exc. GST)

$589.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$535.77$53.577

*price indicative

RS Stock No.:
798-849
Mfr. Part No.:
1300130353
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130013

Product Type

Cable Assembly

Cable Length

305mm

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Type A

Receptacle

Connector Gender A

Male

Number of Contacts A

4

Voltage

600V

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
MX
The Molex Connector series offers a versatile solution designed for effective electrical connectivity across diverse applications. Its innovative design ensures reliable performance in demanding environments, fostering seamless integration and operational efficiency.

Structures are engineered for durability to withstand harsh industrial conditions

Includes multiple connector styles to accommodate various connectivity requirements

Designed to facilitate quick and efficient assembly, reducing installation time

Provides secure connections to ensure optimal electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy