Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 10 more to save $22.60

View bulk pricing options

Subtotal (1 unit)*

$28.14

(exc. GST)

$30.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$28.14-
10 +$25.88$22.60

*price indicative

RS Stock No.:
535-872
Mfr. Part No.:
1406172
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Yellow

Jacket Material

PVC

Connector Type A

Free Cable End

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Angled Socket M12

Connector Gender B

Female

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, IEC 61076-2-101, UL Listed

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable is engineered for reliable performance in demanding environments. This product features a 5-position, PVC insulated cable designed for use with angled M12 connectors, ensuring flexibility and ease of installation. With a cable length of 2 metres and A coding for connection, it meets the stringent requirements of various industrial applications.

Supports multiple insertion and withdrawal cycles for extended usability

Fulfils rigorous environmental product compliance standards

Lightweight design simplifies handling and integration into existing systems

Features a flame resistant rating for enhanced safety in hazardous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy