Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, Angled Socket M12 Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,715.94

(exc. GST)

$1,887.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,715.94-
10 +$1,578.947%

*price indicative

RS Stock No.:
280-547
Mfr. Part No.:
1424956
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14249

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

PVC

Jacket Colour

Yellow

Connector Type A

Free Cable End

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

48V ac, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable is designed for reliable performance in varied applications. With a robust five-position configuration, it ensures smooth connectivity for a multitude of devices, enhancing operational efficiency. The durable PVC outer sheath not only adds to longevity but also facilitates easy installation in complex setups.

Resistant to various environmental conditions ensuring reliable operation

Incorporates a yellow outer sheath for easy identification

A non shielded design suitable for standard applications

Rated for an operational temperature range to suit diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy