Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$41.84

(exc. GST)

$46.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$41.84-
10 +$38.527%

*price indicative

RS Stock No.:
483-131
Mfr. Part No.:
1505300
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

5m

Connector Type A

Free Cable End

Number of Contacts A

5

Connector Gender B

Female

Connector Type B

Angled Socket M12

Number of Contacts B

5

IP Rating

IP65, IP67, IP68

Standards/Approvals

CHINA RoHS, cUL ID: FILE E 221474, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH SVHC, EU RoHS, UL 758/1581 FT2, UL AWM Style 20549 / 10493, UL ID: FILE E 221474

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is engineered for dependable connectivity in industrial applications. The cable features five positions and a robust PUR construction that is halogen-free, ensuring safety and durability in demanding environments. With its angled M12 socket connection, it provides ease of installation and reliable performance. Designed to operate within a wide temperature range, this cable is suitable for both fixed and flexible installations. Its well-considered design includes features that protect against environmental factors, making it a reliable choice for automation solutions and complex systems. The Sensor and actuator cable guarantees optimal signal transmission while maintaining the integrity necessary for various industrial tasks, supporting seamless communication between devices.

Constructed from halogen-free materials for enhanced safety

Offers a flexible design suitable for varied operating conditions

Features an angled M12 connector for easy installation

Ensures high insulation resistance to maintain signal integrity

Designed to withstand harsh environmental factors, including moisture and abrasion

Equipped with a degree of protection up to IP68 for superior reliability

Provides low conductor resistance for efficient energy transmission

The cable's lightweight design supports easy handling and installation

1 Pack of 50
$2,519.27
1 Pack of 100
$3,587.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy