Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 8 m
- RS Stock No.:
- 496-157
- Mfr. Part No.:
- 1506749
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $34.60
View bulk pricing optionsSubtotal (1 unit)*
$43.29
(exc. GST)
$47.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.29 | - |
| 10 + | $39.83 | $34.60 |
*price indicative
- RS Stock No.:
- 496-157
- Mfr. Part No.:
- 1506749
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 8m | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 8m | ||
Jacket Material PVC | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable offers a reliable solution for various industrial applications. Designed with a 3-position configuration, it features a durable PVC construction with a sleek black finish, ensuring long-lasting performance in demanding environments. This product is tailored to meet the evolving needs of automation technology, facilitating efficient connection and communication between devices. Its angled M12 socket provides easy installation and a secure fit, making it an ideal choice for applications requiring robust connectivity. Additionally, the inclusion of status display LEDs enhances operational visibility, allowing users to monitor performance with ease. With a cable length of 8 meters, this product meets the flexibility requirements of modern installations while maintaining excellent electrical characteristics.
Optimised for industrial use, showcasing exceptional durability
M12 angled socket design supports straightforward mounting
LED indicators provide real-time status feedback
Capacity to operate efficiently in various environmental conditions
Easy integration into existing systems maximises productivity
Robust insulation resistance safeguards against electrical faults
- RS Stock No. 0483071
- Mfr. Part No. 1570173
Each
$81.19
- RS Stock No. 0493527
- Mfr. Part No. 1508417
Each
$57.81
- RS Stock No. 0281927
- Mfr. Part No. 1415734
Each
$1,726.07
- RS Stock No. 0496021
- Mfr. Part No. 1476785
Each
$52.42
Related links
- Phoenix Contact Female 3 way M12 8 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 20 m











